Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIALIGHT
Manufacturer Part No521-8778FCopy
Order Code4712460
Product Range521 Series
Your Part Number
1,910 In Stock
Need more?
1,910 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.880 (CNY5.5144) |
| 10+ | CNY3.370 (CNY3.8081) |
| 25+ | CNY3.070 (CNY3.4691) |
| 50+ | CNY2.760 (CNY3.1188) |
| 100+ | CNY2.450 (CNY2.7685) |
| 500+ | CNY2.040 (CNY2.3052) |
Price for:Each
Minimum: 1
Multiple: 1
CNY4.88 (CNY5.51 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No521-8778FCopy
Order Code4712460
Product Range521 Series
LED ColourYellow, Green
LED MountingThrough Hole
Bulb SizeT-1 (3mm)
Viewing Angle80°
Lens ShapeDome
Forward Current / ColourY 20mA, G 20mA
Luminous Intensity / ColourY 140mcd, G 520mcd
Forward Voltage / ColourY 2.6V, G 3.8V
Wavelength / ColourY 590nm, G 525nm
Product Range521 Series
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Colour
Yellow, Green
Bulb Size
T-1 (3mm)
Lens Shape
Dome
Luminous Intensity / Colour
Y 140mcd, G 520mcd
Wavelength / Colour
Y 590nm, G 525nm
Automotive Qualification Standard
-
LED Mounting
Through Hole
Viewing Angle
80°
Forward Current / Colour
Y 20mA, G 20mA
Forward Voltage / Colour
Y 2.6V, G 3.8V
Product Range
521 Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.11528
