Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIALIGHT
Manufacturer Part No521-8738FCopy
Manufacturer Standard Lead Time26 weeks
Order Code4712457
Product Range521 Series
Your Part Number
5,860 In Stock
Need more?
5,860 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY5.420 (CNY6.1246) |
| 10+ | CNY3.750 (CNY4.2375) |
| 100+ | CNY2.730 (CNY3.0849) |
| 500+ | CNY2.270 (CNY2.5651) |
| 1000+ | CNY2.040 (CNY2.3052) |
Price for:Each
Minimum: 5
Multiple: 5
CNY27.10 (CNY30.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No521-8738FCopy
Manufacturer Standard Lead Time26 weeks
Order Code4712457
Product Range521 Series
LED ColourRed, Green
LED MountingThrough Hole
Bulb SizeT-1 3/4 (5mm)
Viewing Angle25°
Lens ShapeDome
Forward Current / ColourR 20mA, G 20mA
Luminous Intensity / ColourR 5cd, G 14cd
Forward Voltage / ColourR 2.4V, G 3.4V
Wavelength / ColourR 630nm, G 530nm
Product Range521 Series
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Colour
Red, Green
Bulb Size
T-1 3/4 (5mm)
Lens Shape
Dome
Luminous Intensity / Colour
R 5cd, G 14cd
Wavelength / Colour
R 630nm, G 530nm
Automotive Qualification Standard
-
LED Mounting
Through Hole
Viewing Angle
25°
Forward Current / Colour
R 20mA, G 20mA
Forward Voltage / Colour
R 2.4V, G 3.4V
Product Range
521 Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.11528
