Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIALIGHT
Manufacturer Part No51512510590F.Copy
Manufacturer Standard Lead Time3 weeks
Order Code3941634
Product Range515 Series
Your Part Number
1,075 In Stock
Need more?
1,075 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.330 (CNY16.1929) |
| 10+ | CNY9.150 (CNY10.3395) |
| 25+ | CNY8.670 (CNY9.7971) |
| 50+ | CNY8.190 (CNY9.2547) |
| 100+ | CNY7.700 (CNY8.701) |
| 500+ | CNY6.590 (CNY7.4467) |
Price for:Each
Minimum: 1
Multiple: 1
CNY14.33 (CNY16.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No51512510590F.Copy
Manufacturer Standard Lead Time3 weeks
Order Code3941634
Product Range515 Series
Light Pipe ShapeCircular
Light Pipe MountingPress Fit
Light Pipe ColourTransparent
Product Range515 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Light Pipe Shape
Circular
Light Pipe Colour
Transparent
SVHC
No SVHC (25-Jun-2025)
Light Pipe Mounting
Press Fit
Product Range
515 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000746
