Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - DEUTSCH
Manufacturer Part NoSRK-BS-FL-90-001
Order Code1867811
Product RangeStrike
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 53 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY86.570 (CNY97.8241) |
| 10+ | CNY82.310 (CNY93.0103) |
| 25+ | CNY76.440 (CNY86.3772) |
| 100+ | CNY68.300 (CNY77.179) |
| 250+ | CNY60.150 (CNY67.9695) |
| 500+ | CNY56.190 (CNY63.4947) |
Price for:Each
Minimum: 1
Multiple: 1
CNY86.57 (CNY97.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - DEUTSCH
Manufacturer Part NoSRK-BS-FL-90-001
Order Code1867811
Product RangeStrike
Accessory TypeBackshell
For Use WithStrike Series Connectors
Connector Shell Size-
Cable Exit Angle90°
Connector Body MaterialMetal Body
Product RangeStrike
SVHCNo SVHC (04-Feb-2026)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Accessory Type
Backshell
Connector Shell Size
-
Connector Body Material
Metal Body
SVHC
No SVHC (04-Feb-2026)
For Use With
Strike Series Connectors
Cable Exit Angle
90°
Product Range
Strike
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.029
