Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part NoHDP24-18-14PNCopy
Manufacturer Standard Lead Time23 weeks
Order Code3221081
Product RangeHDP20 Series
Your Part Number
36 In Stock
Need more?
36 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY234.990 (CNY265.5387) |
| 10+ | CNY205.610 (CNY232.3393) |
| 25+ | CNY170.370 (CNY192.5181) |
| 100+ | CNY152.740 (CNY172.5962) |
| 250+ | CNY140.990 (CNY159.3187) |
| 500+ | CNY132.520 (CNY149.7476) |
Price for:Each
Minimum: 1
Multiple: 1
CNY234.99 (CNY265.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part NoHDP24-18-14PNCopy
Manufacturer Standard Lead Time23 weeks
Order Code3221081
Product RangeHDP20 Series
Product RangeHDP20 Series
No. of Positions14Ways
For Use WithAMP HDP20 Series Size 16 Pin Contacts
Connector Body MaterialNylon (Polyamide), Glass Filled Body
IP RatingIP67, IP68
Voltage Rating240V
Current Rating13A
SVHCNo SVHC (04-Feb-2026)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
HDP20 Series
No. of Positions
14Ways
Connector Body Material
Nylon (Polyamide), Glass Filled Body
Voltage Rating
240V
SVHC
No SVHC (04-Feb-2026)
Gender
Receptacle
For Use With
AMP HDP20 Series Size 16 Pin Contacts
IP Rating
IP67, IP68
Current Rating
13A
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.034
