Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - DEUTSCH
Manufacturer Part NoHD16-6-12S-B010Copy
Manufacturer Standard Lead Time29 weeks
Order Code3221051
Product RangeHD10
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY171.290 (CNY193.5577) |
| 10+ | CNY149.880 (CNY169.3644) |
| 25+ | CNY124.190 (CNY140.3347) |
| 100+ | CNY111.340 (CNY125.8142) |
| 250+ | CNY102.780 (CNY116.1414) |
| 500+ | CNY96.600 (CNY109.158) |
Price for:Each
Minimum: 1
Multiple: 1
CNY171.29 (CNY193.56 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - DEUTSCH
Manufacturer Part NoHD16-6-12S-B010Copy
Manufacturer Standard Lead Time29 weeks
Order Code3221051
Product RangeHD10
Product RangeHD10
No. of Positions6Ways
For Use WithAMP HD10 Series Size 12 Socket Contacts
Connector Body MaterialNylon (Polyamide), Glass Filled Body
IP RatingIP68
Voltage Rating250VDC
Current Rating25A
SVHCTo Be Advised
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
HD10
No. of Positions
6Ways
Connector Body Material
Nylon (Polyamide), Glass Filled Body
Voltage Rating
250VDC
SVHC
To Be Advised
Gender
Plug
For Use With
AMP HD10 Series Size 12 Socket Contacts
IP Rating
IP68
Current Rating
25A
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0304
