Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - DEUTSCH
Manufacturer Part NoDT06-2S-SDT-CE27
Order Code2522246
Product RangeDT
Also Known As2286003-1
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY39.230 (CNY44.3299) |
| 10+ | CNY33.540 (CNY37.9002) |
| 100+ | CNY28.740 (CNY32.4762) |
| 250+ | CNY27.770 (CNY31.3801) |
| 500+ | CNY26.800 (CNY30.284) |
| 1000+ | CNY25.590 (CNY28.9167) |
Price for:Each
Minimum: 1
Multiple: 1
CNY39.23 (CNY44.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - DEUTSCH
Manufacturer Part NoDT06-2S-SDT-CE27
Order Code2522246
Product RangeDT
Also Known As2286003-1
Product RangeDT
No. of Positions2Ways
For Use WithDT Series Socket Contacts
Connector Body MaterialThermoplastic Body
IP RatingIP68
Voltage Rating250V
Current Rating13A
SVHCDecamethylcyclopentasiloxane (04-Feb-2026)
Product Overview
The DT Detector, a part of the DEUTSCH DT Series, has an integrated LED that helps with troubleshooting. The environmentally sealed connector has a transparent housing that allows quick visual diagnosis.
- Integrated LED circuit on the wedgelock
- Accepts all size 16 DEUTSCH contacts, solid or stamped & formed
- Multi-directional viewing of LED through transparent housing
- Joint retention fingers allow both contacts to be removed at the same time
- Compatible with Pulse Width Modulated control
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
DT
No. of Positions
2Ways
Connector Body Material
Thermoplastic Body
Voltage Rating
250V
SVHC
Decamethylcyclopentasiloxane (04-Feb-2026)
Gender
Plug
For Use With
DT Series Socket Contacts
IP Rating
IP68
Current Rating
13A
Technical Docs (3)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Decamethylcyclopentasiloxane (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003967
