Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - DEUTSCH
Manufacturer Part No4109-207-2000LCopy
Manufacturer Standard Lead Time16 weeks
Order Code3105595
Product RangeMIL-DTL-39029 Series
Your Part Number
7,501 In Stock
Need more?
7,501 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY46.380 (CNY52.4094) |
| 10+ | CNY43.260 (CNY48.8838) |
| 100+ | CNY37.620 (CNY42.5106) |
| 250+ | CNY36.870 (CNY41.6631) |
| 500+ | CNY36.120 (CNY40.8156) |
| 1000+ | CNY35.370 (CNY39.9681) |
Price for:Each
Minimum: 1
Multiple: 1
CNY46.38 (CNY52.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - DEUTSCH
Manufacturer Part No4109-207-2000LCopy
Manufacturer Standard Lead Time16 weeks
Order Code3105595
Product RangeMIL-DTL-39029 Series
Technical Datasheet
Product RangeMIL-DTL-39029 Series
Contact Termination TypeCrimp
Contact PlatingGold Plated Contacts
Contact MaterialCopper
SVHCLead (23-Jan-2024)
Technical Specifications
Product Range
MIL-DTL-39029 Series
Contact Plating
Gold Plated Contacts
SVHC
Lead (23-Jan-2024)
Contact Termination Type
Crimp
Contact Material
Copper
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000388
