Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - DEUTSCH
Manufacturer Part No2562-201-2031L.Copy
Manufacturer Standard Lead Time3 weeks
Order Code3217350
Product RangeMIL-DTL-39029 Series
Your Part Number
9,020 In Stock
Need more?
9,020 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.760 (CNY11.0288) |
| 10+ | CNY8.310 (CNY9.3903) |
| 100+ | CNY6.650 (CNY7.5145) |
| 500+ | CNY5.320 (CNY6.0116) |
| 1000+ | CNY4.730 (CNY5.3449) |
| 2500+ | CNY4.640 (CNY5.2432) |
Price for:Each
Minimum: 1
Multiple: 1
CNY9.76 (CNY11.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - DEUTSCH
Manufacturer Part No2562-201-2031L.Copy
Manufacturer Standard Lead Time3 weeks
Order Code3217350
Product RangeMIL-DTL-39029 Series
Technical Datasheet
Product RangeMIL-DTL-39029 Series
Contact GenderSocket
Contact Termination TypeCrimp
Contact PlatingGold Plated Contacts
SVHCLead (04-Feb-2026)
Technical Specifications
Product Range
MIL-DTL-39029 Series
Contact Termination Type
Crimp
SVHC
Lead (04-Feb-2026)
Contact Gender
Socket
Contact Plating
Gold Plated Contacts
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
