Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part No0460-220-1231Copy
Order Code3221111
Your Part Number
1,123 In Stock
Need more?
1,123 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY38.070 (CNY43.0191) |
| 10+ | CNY33.530 (CNY37.8889) |
| 100+ | CNY28.080 (CNY31.7304) |
| 250+ | CNY25.360 (CNY28.6568) |
| 500+ | CNY23.540 (CNY26.6002) |
| 1000+ | CNY22.640 (CNY25.5832) |
Price for:Each
Minimum: 1
Multiple: 1
CNY38.07 (CNY43.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part No0460-220-1231Copy
Order Code3221111
Product Range-
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max12AWG
Wire Size AWG Min14AWG
For Use WithAMP Size 12 Automotive Housing Connectors
Contact MaterialCopper Alloy
Contact PlatingGold
SVHCLead (04-Feb-2026)
Technical Specifications
Product Range
-
Contact Termination Type
Crimp
Wire Size AWG Min
14AWG
Contact Material
Copper Alloy
SVHC
Lead (04-Feb-2026)
Contact Gender
Pin
Wire Size AWG Max
12AWG
For Use With
AMP Size 12 Automotive Housing Connectors
Contact Plating
Gold
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00125
