Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - DEUTSCH
Manufacturer Part NoDTM06-12SB-E007Copy
Manufacturer Standard Lead Time27 weeks
Order Code4927204
Product RangeDTM Series
Your Part Number
119 In Stock
Need more?
119 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY28.040 (CNY31.6852) |
| 10+ | CNY25.610 (CNY28.9393) |
| 100+ | CNY22.760 (CNY25.7188) |
| 250+ | CNY21.430 (CNY24.2159) |
| 500+ | CNY20.480 (CNY23.1424) |
| 1000+ | CNY19.720 (CNY22.2836) |
Price for:Each
Minimum: 1
Multiple: 1
CNY28.04 (CNY31.69 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - DEUTSCH
Manufacturer Part NoDTM06-12SB-E007Copy
Manufacturer Standard Lead Time27 weeks
Order Code4927204
Product RangeDTM Series
Product RangeDTM Series
No. of Positions12Ways
For Use WithAMP DTM04- 12P Series Size 20 Socket Contacts
Connector Body MaterialPlastic Body
IP RatingIP68, IP6K9K
Voltage Rating250V
Current Rating7.5A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
DTM Series
No. of Positions
12Ways
Connector Body Material
Plastic Body
Voltage Rating
250V
SVHC
No SVHC (04-Feb-2026)
Gender
Plug
For Use With
AMP DTM04- 12P Series Size 20 Socket Contacts
IP Rating
IP68, IP6K9K
Current Rating
7.5A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
