Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - DEUTSCH
Manufacturer Part NoDRC26-60S06Copy
Manufacturer Standard Lead Time40 weeks
Order Code3220933
Product RangeDRC
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 40 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY597.110 (CNY674.7343) |
| 5+ | CNY522.470 (CNY590.3911) |
| 10+ | CNY432.910 (CNY489.1883) |
| 25+ | CNY388.120 (CNY438.5756) |
| 50+ | CNY358.270 (CNY404.8451) |
| 100+ | CNY336.740 (CNY380.5162) |
Price for:Each
Minimum: 1
Multiple: 1
CNY597.11 (CNY674.73 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - DEUTSCH
Manufacturer Part NoDRC26-60S06Copy
Manufacturer Standard Lead Time40 weeks
Order Code3220933
Product RangeDRC
Product RangeDRC
No. of Positions60Ways
For Use WithAMP DRC Series Size 20 Socket Contacts
Connector Body MaterialNylon (Polyamide) Body
IP RatingIP68
Voltage Rating250VDC
Current Rating7.5A
SVHCDecamethylcyclopentasiloxane (04-Feb-2026)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
DRC
No. of Positions
60Ways
Connector Body Material
Nylon (Polyamide) Body
Voltage Rating
250VDC
SVHC
Decamethylcyclopentasiloxane (04-Feb-2026)
Gender
Plug
For Use With
AMP DRC Series Size 20 Socket Contacts
IP Rating
IP68
Current Rating
7.5A
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Decamethylcyclopentasiloxane (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.106
