Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - DEUTSCH
Manufacturer Part NoDRC26-60S05Copy
Manufacturer Standard Lead Time27 weeks
Order Code4927224
Product RangeDRC Series
Your Part Number
49 In Stock
Need more?
49 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY601.330 (CNY679.5029) |
| 5+ | CNY526.160 (CNY594.5608) |
| 10+ | CNY435.960 (CNY492.6348) |
| 25+ | CNY390.860 (CNY441.6718) |
| 50+ | CNY360.800 (CNY407.704) |
| 100+ | CNY358.400 (CNY404.992) |
Price for:Each
Minimum: 1
Multiple: 1
CNY601.33 (CNY679.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - DEUTSCH
Manufacturer Part NoDRC26-60S05Copy
Manufacturer Standard Lead Time27 weeks
Order Code4927224
Product RangeDRC Series
Product RangeDRC Series
No. of Positions60Ways
For Use WithAMP DRC, 0944328L Series Socket Contacts
Connector Body MaterialGlass Filled Nylon 4.6 (Polyamide 4.6) Body
IP RatingIP68, IP6K9K
Voltage Rating250V
Current Rating7.5A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
DRC Series
No. of Positions
60Ways
Connector Body Material
Glass Filled Nylon 4.6 (Polyamide 4.6) Body
Voltage Rating
250V
SVHC
No SVHC (04-Feb-2026)
Gender
Plug
For Use With
AMP DRC, 0944328L Series Socket Contacts
IP Rating
IP68, IP6K9K
Current Rating
7.5A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
