Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - DEUTSCH
Manufacturer Part NoDRC16-70SA-P013Copy
Manufacturer Standard Lead Time27 weeks
Order Code4927219
Product RangeDRC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY645.720 (CNY729.6636) |
| 5+ | CNY565.000 (CNY638.450) |
| 10+ | CNY468.150 (CNY529.0095) |
| 25+ | CNY419.720 (CNY474.2836) |
| 50+ | CNY387.430 (CNY437.7959) |
| 100+ | CNY384.870 (CNY434.9031) |
Price for:Each
Minimum: 1
Multiple: 1
CNY645.72 (CNY729.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - DEUTSCH
Manufacturer Part NoDRC16-70SA-P013Copy
Manufacturer Standard Lead Time27 weeks
Order Code4927219
Product RangeDRC Series
Product RangeDRC Series
No. of Positions70Ways
Connector Body MaterialPlastic Body
IP RatingIP68, IP6K9K
Voltage Rating250V
Current Rating13A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
DRC Series
No. of Positions
70Ways
Connector Body Material
Plastic Body
Voltage Rating
250V
SVHC
No SVHC (04-Feb-2026)
Gender
Plug
For Use With
AMP DRC12-70P, DRC13-70P, DRC14-70P Series Socket Contacts
IP Rating
IP68, IP6K9K
Current Rating
13A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
