Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - DEUTSCH
Manufacturer Part NoDRC12-70PBCopy
Manufacturer Standard Lead Time27 weeks
Order Code4927253
Product RangeDRC Series
Your Part Number
6 In Stock
Need more?
6 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY490.580 (CNY554.3554) |
| 5+ | CNY435.050 (CNY491.6065) |
| 10+ | CNY386.710 (CNY436.9823) |
| 25+ | CNY358.090 (CNY404.6417) |
| 50+ | CNY340.080 (CNY384.2904) |
| 100+ | CNY324.490 (CNY366.6737) |
Price for:Each
Minimum: 1
Multiple: 1
CNY490.58 (CNY554.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - DEUTSCH
Manufacturer Part NoDRC12-70PBCopy
Manufacturer Standard Lead Time27 weeks
Order Code4927253
Product RangeDRC Series
Product RangeDRC Series
No. of Positions70Ways
For Use WithAMP DRC16-70SA Series Pin Contacts
Connector Body MaterialPPS (Polyphenylene Sulphide), Glass Filled Body
IP RatingIP68, IP6K9K
Voltage Rating250V
Current Rating13A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
DRC Series
No. of Positions
70Ways
Connector Body Material
PPS (Polyphenylene Sulphide), Glass Filled Body
Voltage Rating
250V
SVHC
No SVHC (04-Feb-2026)
Gender
Receptacle
For Use With
AMP DRC16-70SA Series Pin Contacts
IP Rating
IP68, IP6K9K
Current Rating
13A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
