Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part NoD369-MP33-NP1.Copy
Manufacturer Standard Lead Time5 weeks
Order Code3771551
Product Range369 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,327.200 (CNY1,499.736) |
| 5+ | CNY1,227.730 (CNY1,387.3349) |
| 10+ | CNY1,128.250 (CNY1,274.9225) |
| 25+ | CNY1,057.680 (CNY1,195.1784) |
| 50+ | CNY1,007.290 (CNY1,138.2377) |
| 100+ | CNY987.150 (CNY1,115.4795) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,327.20 (CNY1,499.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part NoD369-MP33-NP1.Copy
Manufacturer Standard Lead Time5 weeks
Order Code3771551
Product Range369 Series
Product Range369 Series
Pitch Spacing2.54mm
Contact Termination TypeCrimp
No. of Rows1 Row
Connector MountingCable Mount
Technical Specifications
Product Range
369 Series
Pitch Spacing
2.54mm
No. of Rows
1 Row
Gender
Plug
Contact Termination Type
Crimp
Connector Mounting
Cable Mount
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072
