Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part No2445859-1Copy
Order Code4845776
Product RangeNTSEAL Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY206.430 (CNY233.2659) |
| 10+ | CNY170.220 (CNY192.3486) |
| 100+ | CNY146.690 (CNY165.7597) |
| 250+ | CNY136.670 (CNY154.4371) |
| 500+ | CNY130.140 (CNY147.0582) |
| 1000+ | CNY124.260 (CNY140.4138) |
Price for:Each
Minimum: 1
Multiple: 1
CNY206.43 (CNY233.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part No2445859-1Copy
Order Code4845776
Product RangeNTSEAL Series
Product RangeNTSEAL Series
No. of Positions36Ways
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
IP RatingIP67, IP68, IP6K9K
Voltage Rating24V
Current Rating25A
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
NTSEAL Series
No. of Positions
36Ways
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
Voltage Rating
24V
SVHC
No SVHC (25-Jun-2025)
Gender
Plug
For Use With
AMP NTSEAL Series Size 12, 16 & 20 Socket Contacts
IP Rating
IP67, IP68, IP6K9K
Current Rating
25A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
