Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part No182-0118-20Copy
Order Code3134199
Also Known As182-0118-20
Your Part Number
46 In Stock
Need more?
46 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.630 (CNY12.0119) |
| 10+ | CNY9.460 (CNY10.6898) |
| 100+ | CNY8.720 (CNY9.8536) |
| 500+ | CNY8.120 (CNY9.1756) |
| 1000+ | CNY7.740 (CNY8.7462) |
| 2500+ | CNY7.390 (CNY8.3507) |
Price for:Each
Minimum: 1
Multiple: 1
CNY10.63 (CNY12.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part No182-0118-20Copy
Order Code3134199
Also Known As182-0118-20
Technical Datasheet
Product Range-
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max18AWG
Wire Size AWG Min24AWG
For Use WithAMP Circular Connectors
Contact PlatingGold Plated Contacts
Contact Material-
SVHCLead (25-Jun-2025)
Technical Specifications
Product Range
-
Contact Termination Type
Crimp
Wire Size AWG Min
24AWG
Contact Plating
Gold Plated Contacts
SVHC
Lead (25-Jun-2025)
Contact Gender
Socket
Wire Size AWG Max
18AWG
For Use With
AMP Circular Connectors
Contact Material
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000181
