Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part No1-2445860-1Copy
Order Code4845782
Product RangeNTSEAL Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY178.580 (CNY201.7954) |
| 10+ | CNY147.330 (CNY166.4829) |
| 100+ | CNY127.020 (CNY143.5326) |
| 250+ | CNY118.290 (CNY133.6677) |
| 500+ | CNY112.680 (CNY127.3284) |
| 1000+ | CNY107.530 (CNY121.5089) |
Price for:Each
Minimum: 1
Multiple: 1
CNY178.58 (CNY201.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part No1-2445860-1Copy
Order Code4845782
Product RangeNTSEAL Series
Product RangeNTSEAL Series
No. of Positions36Ways
For Use WithAMP NTSEAL Series Size 12, 16 & 20 Pin Contacts
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
IP RatingIP67, IP68, IP6K9K
Voltage Rating24V
Current Rating25A
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
NTSEAL Series
No. of Positions
36Ways
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
Voltage Rating
24V
SVHC
No SVHC (25-Jun-2025)
Gender
Receptacle
For Use With
AMP NTSEAL Series Size 12, 16 & 20 Pin Contacts
IP Rating
IP67, IP68, IP6K9K
Current Rating
25A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
