Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part No0460-215-1631Copy
Order Code3221110
Your Part Number
2,382 In Stock
Need more?
2,382 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY31.020 (CNY35.0526) |
| 10+ | CNY27.320 (CNY30.8716) |
| 100+ | CNY22.880 (CNY25.8544) |
| 250+ | CNY20.660 (CNY23.3458) |
| 500+ | CNY19.180 (CNY21.6734) |
| 1000+ | CNY18.440 (CNY20.8372) |
Price for:Each
Minimum: 1
Multiple: 1
CNY31.02 (CNY35.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part No0460-215-1631Copy
Order Code3221110
Product Range-
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max14AWG
Wire Size AWG Min-
For Use WithAMP Size 16 Automotive Housing Connectors
Contact MaterialCopper Alloy
Contact PlatingGold
SVHCLead (04-Feb-2026)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
-
Contact Termination Type
Crimp
Wire Size AWG Min
-
Contact Material
Copper Alloy
SVHC
Lead (04-Feb-2026)
Contact Gender
Pin
Wire Size AWG Max
14AWG
For Use With
AMP Size 16 Automotive Housing Connectors
Contact Plating
Gold
Technical Docs (2)
Alternatives for 0460-215-1631
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00054
