Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDESCO EUROPE / VERMASON
Manufacturer Part No80532Copy
Manufacturer Standard Lead Time26 weeks
Order Code3250315
Product RangeStatfree O
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY26,571.350 (CNY30,025.6255) |
Price for:Each
Minimum: 1
Multiple: 1
CNY26,571.35 (CNY30,025.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDESCO EUROPE / VERMASON
Manufacturer Part No80532Copy
Manufacturer Standard Lead Time26 weeks
Order Code3250315
Product RangeStatfree O
Mat Type3 Layer Dissipative Mat Roll
Mat ColourBlue
Mat MaterialVinyl
Ground Terminal TypeNo Grounding Hardware Included
Width - Imperial35.4"
Length - Imperial60ft
Width - Metric900mm
Length - Metric18.3m
Product RangeStatfree O
Technical Specifications
Mat Type
3 Layer Dissipative Mat Roll
Mat Material
Vinyl
Width - Imperial
35.4"
Width - Metric
900mm
Product Range
Statfree O
Mat Colour
Blue
Ground Terminal Type
No Grounding Hardware Included
Length - Imperial
60ft
Length - Metric
18.3m
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39204990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):60.9
