Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDESCO EUROPE / VERMASON
Manufacturer Part No80173Copy
Manufacturer Standard Lead Time24 weeks
Order Code3250312
Product RangeStatfree CV280
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3,366.790 (CNY3,804.4727) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3,366.79 (CNY3,804.47 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDESCO EUROPE / VERMASON
Manufacturer Part No80173Copy
Manufacturer Standard Lead Time24 weeks
Order Code3250312
Product RangeStatfree CV280
Mat TypeConductive Floor Mat
Mat ColourBlack
Mat MaterialPVC (Polyvinylchloride)
Ground Terminal Type1 231280 Ground Cord & 230646 Universal Snap Kit
Width - Imperial35.4"
Length - Imperial5.9ft
Width - Metric900mm
Length - Metric1.8m
Product RangeStatfree CV280
Technical Specifications
Mat Type
Conductive Floor Mat
Mat Material
PVC (Polyvinylchloride)
Width - Imperial
35.4"
Width - Metric
900mm
Product Range
Statfree CV280
Mat Colour
Black
Ground Terminal Type
1 231280 Ground Cord & 230646 Universal Snap Kit
Length - Imperial
5.9ft
Length - Metric
1.8m
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39204990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):7.73
