Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDESCO EUROPE / VERMASON
Manufacturer Part No80171Copy
Manufacturer Standard Lead Time16 weeks
Order Code3250310
Product RangeStatfree CV280
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY27,587.310 (CNY31,173.6603) |
Price for:Each
Minimum: 1
Multiple: 1
CNY27,587.31 (CNY31,173.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDESCO EUROPE / VERMASON
Manufacturer Part No80171Copy
Manufacturer Standard Lead Time16 weeks
Order Code3250310
Product RangeStatfree CV280
Mat TypeConductive Floor Mat Roll
Mat ColourBlack
Mat MaterialPVC (Polyvinylchloride)
Ground Terminal TypeNo Grounding Hardware Included
Width - Imperial3.9ft
Length - Imperial60ft
Width - Metric1.2m
Length - Metric18.3m
Product RangeStatfree CV280
Technical Specifications
Mat Type
Conductive Floor Mat Roll
Mat Material
PVC (Polyvinylchloride)
Width - Imperial
3.9ft
Width - Metric
1.2m
Product Range
Statfree CV280
Mat Colour
Black
Ground Terminal Type
No Grounding Hardware Included
Length - Imperial
60ft
Length - Metric
18.3m
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39204990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):77.27
