Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDESCO EUROPE / VERMASON
Manufacturer Part No241701Copy
Manufacturer Standard Lead Time11 weeks
Order Code3250282
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,110.900 (CNY1,255.317) |
| 5+ | CNY1,076.320 (CNY1,216.2416) |
| 10+ | CNY973.650 (CNY1,100.2245) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,110.90 (CNY1,255.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDESCO EUROPE / VERMASON
Manufacturer Part No241701Copy
Manufacturer Standard Lead Time11 weeks
Order Code3250282
Foam FeaturesDissipative
Height - Metric10mm
Height10mm
Width - Metric1.9m
Width1m
Length - Metric1m
Length1.9m
Height - Imperial0.4"
Width - Imperial74.8"
Length - Imperial39.4"
Product Range-
Technical Specifications
Foam Features
Dissipative
Height
10mm
Width
1m
Length
1.9m
Width - Imperial
74.8"
Product Range
-
Height - Metric
10mm
Width - Metric
1.9m
Length - Metric
1m
Height - Imperial
0.4"
Length - Imperial
39.4"
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39219010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3
