Print Page
Image is for illustrative purposes only. Please refer to product description.

55 In Stock
Need more?
55 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY263.770 (CNY298.0601) |
Price for:Pack of 10
Minimum: 1
Multiple: 1
CNY263.77 (CNY298.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDESCO EUROPE / VERMASON
Manufacturer Part No200535Copy
Order Code2484073
Technical Datasheet
Bag TypeStatic Shielding (Metal-In)
Width - Imperial12"
Length - Imperial16"
Width - Metric304.8mm
Length - Metric406.4mm
Film Thickness-
Bag ColourPink
Seal TypeResealable
Product Range-
Product Overview
- Electrostatic bubble shielding bag
- Made of metalized film, laminated to antistatic pink bubble film
- Material offers excellent ESD protection combining the faraday cage effect with an air gap
- Heavy-duty construction makes it suitable for re-use
- Shields about twice as well as normal shielding bag of equivalent size
- Flap can be tucked in to enclose contents or folded down and held in place by a label
Technical Specifications
Bag Type
Static Shielding (Metal-In)
Length - Imperial
16"
Length - Metric
406.4mm
Bag Colour
Pink
Product Range
-
Width - Imperial
12"
Width - Metric
304.8mm
Film Thickness
-
Seal Type
Resealable
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39232990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5
