Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDELTRON COMPONENTS
Manufacturer Part No690-0500Copy
Manufacturer Standard Lead Time17 weeks
Order Code4411013
Product Range690
Your Part Number
50 In Stock
Need more?
50 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY154.240 (CNY174.2912) |
| 10+ | CNY139.860 (CNY158.0418) |
| 25+ | CNY130.610 (CNY147.5893) |
| 100+ | CNY121.420 (CNY137.2046) |
| 250+ | CNY116.270 (CNY131.3851) |
| 500+ | CNY113.280 (CNY128.0064) |
Price for:Pack of 5
Minimum: 1
Multiple: 1
CNY154.24 (CNY174.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDELTRON COMPONENTS
Manufacturer Part No690-0500Copy
Manufacturer Standard Lead Time17 weeks
Order Code4411013
Product Range690
No. of Contacts5Contacts
GenderJack
Connector MountingPCB Mount
Contact TerminationThrough Hole Vertical
Contact PlatingSilver Plated Contacts
Connector Body MaterialMetal Body
Product Range690
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
No. of Contacts
5Contacts
Connector Mounting
PCB Mount
Contact Plating
Silver Plated Contacts
Product Range
690
Gender
Jack
Contact Termination
Through Hole Vertical
Connector Body Material
Metal Body
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
