Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDELTRON COMPONENTS
Manufacturer Part No610-0600Copy
Manufacturer Standard Lead Time6 weeks
Order Code1608394
Product Range610
Your Part Number
49 In Stock
Need more?
49 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY33.820 (CNY38.2166) |
| 10+ | CNY30.770 (CNY34.7701) |
| 100+ | CNY24.680 (CNY27.8884) |
| 250+ | CNY23.850 (CNY26.9505) |
| 500+ | CNY23.010 (CNY26.0013) |
| 1000+ | CNY20.140 (CNY22.7582) |
Price for:Each
Minimum: 1
Multiple: 1
CNY33.82 (CNY38.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDELTRON COMPONENTS
Manufacturer Part No610-0600Copy
Manufacturer Standard Lead Time6 weeks
Order Code1608394
Product Range610
Connector MountingCable Mount
Contact TerminationSolder
Contact PlatingSilver Plated Contacts
Connector Body MaterialMetal Body
Product Range610
Product Overview
The 610-0600 is a 6-way Standard DIN Plug with silver-plated brass contacts. It comes with zinc housing, nylon molding and zinc plated steel cable clamp. A fully screened robust range of DIN connector is ideal for use in instrumentation and audio applications. The plug features robust construction incorporating cable grip and strain relief.
- Black PVC grommet
- 2A Current rating
- 500VRMS Test voltage
- 103MΩ at 100VDC Minimum insulation resistance
- 3pF Capacitance
Applications
Audio, Imaging, Video & Vision
Technical Specifications
Gender
Plug
Contact Termination
Solder
Connector Body Material
Metal Body
Connector Mounting
Cable Mount
Contact Plating
Silver Plated Contacts
Product Range
610
Technical Docs (2)
Alternatives for 610-0600
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.029483
