Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDELTRON COMPONENTS
Manufacturer Part No584-0100Copy
Order Code4411084
Product Range584 Series
Your Part Number
49 In Stock
20 more incoming. You can reserve stock now
49 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY335.030 (CNY378.5839) |
| 5+ | CNY315.280 (CNY356.2664) |
| 10+ | CNY304.500 (CNY344.085) |
| 20+ | CNY294.530 (CNY332.8189) |
Price for:Pack of 5
Minimum: 1
Multiple: 1
CNY335.03 (CNY378.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDELTRON COMPONENTS
Manufacturer Part No584-0100Copy
Order Code4411084
Product Range584 Series
Connector MountingCable Mount
Current Rating10A
Voltage Rating50V
Contact PlatingGold Plated Contacts
Connector ColourBlack
Contact MaterialSteel
Contact Termination TypeScrew
Product Range584 Series
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Gender
Plug
Current Rating
10A
Contact Plating
Gold Plated Contacts
Contact Material
Steel
Product Range
584 Series
Connector Mounting
Cable Mount
Voltage Rating
50V
Connector Colour
Black
Contact Termination Type
Screw
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Alternatives for 584-0100
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007983
