Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDELTRON COMPONENTS
Manufacturer Part No553-0500.Copy
Manufacturer Standard Lead Time6 weeks
Order Code1425915
Product Range553 Series
Your Part Number
709 In Stock
Need more?
212 Delivery in 3-4 Business Days(SG stock)
166 Delivery in 5-6 Business Days(UK stock)
331 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.880 (CNY13.4244) |
| 5+ | CNY11.200 (CNY12.656) |
| 10+ | CNY10.590 (CNY11.9667) |
| 25+ | CNY10.050 (CNY11.3565) |
| 50+ | CNY9.850 (CNY11.1305) |
Price for:Each
Minimum: 1
Multiple: 1
CNY11.88 (CNY13.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDELTRON COMPONENTS
Manufacturer Part No553-0500.Copy
Manufacturer Standard Lead Time6 weeks
Order Code1425915
Product Range553 Series
Connector MountingCable Mount
Current Rating16A
Voltage Rating50V
Contact PlatingNickel Plated Contacts
Connector ColourRed
Contact MaterialBrass
Contact Termination TypeScrew
Product Range553 Series
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Gender
Plug
Current Rating
16A
Contact Plating
Nickel Plated Contacts
Contact Material
Brass
Product Range
553 Series
Connector Mounting
Cable Mount
Voltage Rating
50V
Connector Colour
Red
Contact Termination Type
Screw
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Alternatives for 553-0500.
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072
