Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDELTRON COMPONENTS
Manufacturer Part No550-0100-01Copy
Manufacturer Standard Lead Time15 weeks
Order Code4411030
Product Range550 Series
Your Part Number
2,080 In Stock
600 more incoming. You can reserve stock now
2,080 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY34.540 (CNY39.0302) |
| 5+ | CNY32.680 (CNY36.9284) |
| 10+ | CNY31.000 (CNY35.030) |
| 20+ | CNY29.490 (CNY33.3237) |
Price for:Pack of 5
Minimum: 1
Multiple: 1
CNY34.54 (CNY39.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDELTRON COMPONENTS
Manufacturer Part No550-0100-01Copy
Manufacturer Standard Lead Time15 weeks
Order Code4411030
Product Range550 Series
Connector MountingCable Mount
Current Rating10A
Voltage Rating50V
Contact PlatingSilver Plated Contacts
Connector ColourBlack
Contact MaterialBrass
Contact Termination TypeSolder
Product Range550 Series
SVHCNo SVHC (10-Jun-2022)
Product Overview
550-0100-01 is a 4mm standard banana plug ideal for a broad range of test instrumentation and speaker applications.
- Plug pin comes with a solder bucket for secure cable fixing
- Rigid screw on acetal body
- Stainless steel contact spring
- Rated at 10 Amps, 50V
- 10mohm contact resistance, 5KV voltage breakdown
- Temperature range from -20°C to +110°C
- Black colour plug
Technical Specifications
Gender
Plug
Current Rating
10A
Contact Plating
Silver Plated Contacts
Contact Material
Brass
Product Range
550 Series
Connector Mounting
Cable Mount
Voltage Rating
50V
Connector Colour
Black
Contact Termination Type
Solder
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.226796
