Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDELTRON COMPONENTS
Manufacturer Part No303-0000Copy
Manufacturer Standard Lead Time17 weeks
Order Code4410948
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.930 (CNY11.2209) |
| 5+ | CNY9.280 (CNY10.4864) |
| 10+ | CNY8.810 (CNY9.9553) |
| 20+ | CNY8.580 (CNY9.6954) |
Price for:Each
Minimum: 1
Multiple: 1
CNY9.93 (CNY11.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDELTRON COMPONENTS
Manufacturer Part No303-0000Copy
Manufacturer Standard Lead Time17 weeks
Order Code4410948
Connector TypeCrocodile Clip
Current Rating5A
Jaw Opening Max15mm
Insulator Colour-
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
303-0000 is a general purpose crocodile clip, manufactured from nickel plated steel. This product has been engineered to allow fine wires to be held securely by an undercut turned brass clamping screw. There is a rear entry that will accept 4mm plugs.
- 5A current rating, 50V voltage rating
- 15mm jaw opening
Technical Specifications
Connector Type
Crocodile Clip
Jaw Opening Max
15mm
Product Range
-
Current Rating
5A
Insulator Colour
-
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0051
