Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDELTA ELECTRONICS
Manufacturer Part NoPMT-36V150W2CACopy
Manufacturer Standard Lead Time46 weeks
Order Code3794482
Product RangePMT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 46 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY256.040 (CNY289.3252) |
| 5+ | CNY245.180 (CNY277.0534) |
| 10+ | CNY239.980 (CNY271.1774) |
| 50+ | CNY232.520 (CNY262.7476) |
| 100+ | CNY227.890 (CNY257.5157) |
Price for:Each
Minimum: 1
Multiple: 1
CNY256.04 (CNY289.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDELTA ELECTRONICS
Manufacturer Part NoPMT-36V150W2CACopy
Manufacturer Standard Lead Time46 weeks
Order Code3794482
Product RangePMT Series
Technical Datasheet
Power Supply ApplicationsITE & Household
No. of Outputs1Outputs
Output Power Max154.8W
Output Voltage - Output 136VDC
Output Current - Output 14.3A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage VAC90V AC to 264V AC
Power Supply Output TypeAdjustable, Fixed
Product RangePMT Series
Product Overview
PMT-36V150W2CA is a PMT 2nd generation (PMT2) power supply is designed in a low 30mm profile and accepts universal AC input. The single output model is competitively priced for general industrial and ITE applications. It complies to major safety approvals such as IEC/EN 60335-1, IEC/EN 61558-2-16, IEC 60950-1 and IEC/EN/UL 62368-1. It includes overvoltage, overcurrent, overload, short circuit protection. Application includes buildings, machine, process, factory automation, test and measurements.
- Input voltage range from 90 to 264VAC, rated output voltage is 36VDC
- Rated output current is 4.3A, nominal output power is 150W(max)
- Typical efficiency at 100% load is 90% at 230VAC
- Single phase with low profile, with no PFC and full range AC input
- Terminal connector type(option), without connector cover and coating
- Household appliance approvals according to IEC/EN 60335-1, IEC/EN 61558-1 and IEC/EN 61558-2-16
- No load power consumption <lt/> 0.3W, low profile design 30mm height
- OVC III, pollution degree 3, conforms to harmonic current IEC/EN 61000-3-2
- Operating temperature range from -30°C to +70°C (-40°C cold start)
- Dimension (L x W x H) is 159 x 97 x 30mm
Technical Specifications
Power Supply Applications
ITE & Household
Output Power Max
154.8W
Output Current - Output 1
4.3A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
Power Supply Output Type
Adjustable, Fixed
No. of Outputs
1Outputs
Output Voltage - Output 1
36VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
90V AC to 264V AC
Product Range
PMT Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.392
