Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDELTA ELECTRONICS
Manufacturer Part NoPMT-15V50W2BACopy
Manufacturer Standard Lead Time5 weeks
Order Code3648982
Product RangePMT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY123.020 (CNY139.0126) |
| 5+ | CNY117.130 (CNY132.3569) |
| 10+ | CNY114.700 (CNY129.611) |
| 50+ | CNY110.430 (CNY124.7859) |
| 100+ | CNY108.130 (CNY122.1869) |
| 250+ | CNY106.810 (CNY120.6953) |
Price for:Each
Minimum: 1
Multiple: 1
CNY123.02 (CNY139.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDELTA ELECTRONICS
Manufacturer Part NoPMT-15V50W2BACopy
Manufacturer Standard Lead Time5 weeks
Order Code3648982
Product RangePMT Series
Technical Datasheet
Power Supply ApplicationsITE & Household
No. of Outputs1Outputs
Output Power Max51W
Output Voltage - Output 115VDC
Output Current - Output 13.4A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage VAC90V AC to 264V AC
Power Supply Output TypeAdjustable, Fixed
Product RangePMT Series
SVHCTo Be Advised
Technical Specifications
Power Supply Applications
ITE & Household
Output Power Max
51W
Output Current - Output 1
3.4A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
Power Supply Output Type
Adjustable, Fixed
SVHC
To Be Advised
No. of Outputs
1Outputs
Output Voltage - Output 1
15VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
90V AC to 264V AC
Product Range
PMT Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.176
