Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDELTA ELECTRONICS
Manufacturer Part NoPMT-15V35W2BACopy
Manufacturer Standard Lead Time5 weeks
Order Code3648981
Product RangePMT Series
Your Part Number
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY118.610 (CNY134.0293) |
| 5+ | CNY113.000 (CNY127.690) |
| 10+ | CNY110.610 (CNY124.9893) |
| 50+ | CNY104.240 (CNY117.7912) |
| 100+ | CNY103.590 (CNY117.0567) |
| 250+ | CNY102.930 (CNY116.3109) |
Price for:Each
Minimum: 1
Multiple: 1
CNY118.61 (CNY134.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDELTA ELECTRONICS
Manufacturer Part NoPMT-15V35W2BACopy
Manufacturer Standard Lead Time5 weeks
Order Code3648981
Product RangePMT Series
Technical Datasheet
Power Supply ApplicationsITE & Household
No. of Outputs1Outputs
Output Power Max36W
Output Voltage - Output 115VDC
Output Current - Output 12.4A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage VAC90V AC to 264V AC
Power Supply Output TypeAdjustable, Fixed
Product RangePMT Series
SVHCTo Be Advised
Technical Specifications
Power Supply Applications
ITE & Household
Output Power Max
36W
Output Current - Output 1
2.4A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
Power Supply Output Type
Adjustable, Fixed
SVHC
To Be Advised
No. of Outputs
1Outputs
Output Voltage - Output 1
15VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
90V AC to 264V AC
Product Range
PMT Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.165
