Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDELTA ELECTRONICS
Manufacturer Part NoPMT-12V75W2BACopy
Order Code3648978
Product RangePMT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY144.590 (CNY163.3867) |
| 5+ | CNY124.780 (CNY141.0014) |
| 10+ | CNY121.290 (CNY137.0577) |
| 50+ | CNY119.620 (CNY135.1706) |
| 100+ | CNY117.230 (CNY132.4699) |
| 250+ | CNY114.840 (CNY129.7692) |
Price for:Each
Minimum: 1
Multiple: 1
CNY144.59 (CNY163.39 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDELTA ELECTRONICS
Manufacturer Part NoPMT-12V75W2BACopy
Order Code3648978
Product RangePMT Series
Technical Datasheet
Power Supply ApplicationsITE & Household
No. of Outputs1Outputs
Output Power Max72W
Output Voltage - Output 112VDC
Output Current - Output 16A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Current, Output 4-
Input Voltage VAC90V AC to 264V AC
Power Supply Output TypeAdjustable, Fixed
Product RangePMT Series
Technical Specifications
Power Supply Applications
ITE & Household
Output Power Max
72W
Output Current - Output 1
6A
Output Current - Output 2
-
Output Current - Output 3
-
Current, Output 4
-
Power Supply Output Type
Adjustable, Fixed
No. of Outputs
1Outputs
Output Voltage - Output 1
12VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
90V AC to 264V AC
Product Range
PMT Series
Technical Docs (2)
Alternatives for PMT-12V75W2BA
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.216
