
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY550.890 (CNY622.5057) |
| 5+ | CNY530.220 (CNY599.1486) |
| 10+ | CNY517.200 (CNY584.436) |
| 50+ | CNY495.000 (CNY559.350) |
Product Information
Product Overview
PMF-24V240WCGR is a PMF panel mount power supply which is currently offers nominal output voltages of 24V. This power supply units come with universal AC input from 85VAC to 264VAC. The built-in active PFC provides high power factor and conforms to harmonic current IEC/EN/BS EN 61000-3-2, Class A and Class D. This versatile series has two different connector options to satisfy different application needs. All PMF power supplies conform to major international safety standards including IEC/EN/UL 62368-1 standards and are fully compliant with RoHS directive for environmental protection. It includes overvoltage, overcurrent, overload, short circuit protection. Application includes buildings, machine, process, factory automation, renewable energy, LED lighting.
- Rated output current is 10A, nominal output power is 240W
- Typical efficiency at 100% load is 87% at 230VAC
- Enclosed package time, front face connector type, with remote ON/OFF(option)
- Full Aluminium casing for light weight and corrosion resistant handling
- Conforms to harmonic current IEC/EN/BS EN 61000-3-2, class A and class D
- Remote ON/OFF is available as an option, cold start -20°C at 100% load (240W)
- Low leakage current <lt/> 0.6mA at 240VAC, high MTBF <gt/> 700,000 hrs. as per telcordia S
- Operating temperature range from -10°C to +70°C (cold start at -20°C)
- Dimension (L x W x H) is 190 x 93 x 50mm
Technical Specifications
ITE
240W
10A
-
-
-
Adjustable, Fixed
1Outputs
24VDC
-
-
-
85V AC to 264V AC
PMF Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
