Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDELTA ELECTRONICS
Manufacturer Part NoPJT-18V100WBBACopy
Order Code3649037
Product RangePJT Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY381.080 (CNY430.6204) |
| 5+ | CNY342.970 (CNY387.5561) |
| 10+ | CNY322.640 (CNY364.5832) |
| 50+ | CNY299.780 (CNY338.7514) |
| 100+ | CNY279.460 (CNY315.7898) |
| 250+ | CNY269.290 (CNY304.2977) |
Price for:Each
Minimum: 1
Multiple: 1
CNY381.08 (CNY430.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDELTA ELECTRONICS
Manufacturer Part NoPJT-18V100WBBACopy
Order Code3649037
Product RangePJT Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Power Rating (Forced Cooling)100W
Power Rating (Convection Cooling)80W
Input Voltage VAC90V AC to 264V AC
Power Supply Output TypeAdjustable, Fixed
Output Voltage - Output 118VDC
Output Current - Output 14.44A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Product RangePJT Series
Product Overview
PJT-18V100WBBA is a PJT open frame power supply. The single output products are designed with small standard industrial foot prints at 2” x 4”. It includes overvoltage, overload, overcurrent, over temperature, short circuit protection. The highly efficient convection cooling designs enable optimum thermal management for high power efficiency. It is certified for safety standard according to IEC/EN/UL 62368-1 and for EMI standard according to EN/BS EN 55032, class B. Application includes building, machine, factory automation, test and measurements.
- Input voltage range from 90 to 264VAC, rated output voltage is 18VDC
- Rated output current is 4.44A (convection), 5.55A (forced cooling), output power is 100W
- Typical efficiency at 100% load is 87% (115VAC), 89% (230VAC)
- Open frame, Molex connector(optional)
- Universal AC input voltage
- Low leakage current <lt/> 0.1mA
- High MTBF <gt/> 700,000 hrs as per telcordia SR-332
- Operating temperature range from -10°C to +70°C (Cold start at -10°C, 80% load)
- Dimension (L x W x H) is 101.6 x 50.8 x 31.8mm
Technical Specifications
Power Supply Applications
ITE
Power Rating (Forced Cooling)
100W
Input Voltage VAC
90V AC to 264V AC
Output Voltage - Output 1
18VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Product Range
PJT Series
No. of Outputs
1 Output
Power Rating (Convection Cooling)
80W
Power Supply Output Type
Adjustable, Fixed
Output Current - Output 1
4.44A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15
