Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDELTA ELECTRONICS
Manufacturer Part NoMDS-100BPS12 BACopy
Manufacturer Standard Lead Time55 weeks
Order Code3595755
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 55 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 150+ | CNY307.300 (CNY347.249) |
| 250+ | CNY283.380 (CNY320.2194) |
Price for:Each
Minimum: 150
Multiple: 150
CNY46,095.00 (CNY52,087.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDELTA ELECTRONICS
Manufacturer Part NoMDS-100BPS12 BACopy
Manufacturer Standard Lead Time55 weeks
Order Code3595755
Technical Datasheet
No. of Outputs1 Output
Power Supply Output TypeFixed
Output Voltage - Output 112V
Output Current - Output 16.6A
Output Voltage - Output 2-
Output Voltage - Output 4-
Output Current - Output 4-
Technical Specifications
No. of Outputs
1 Output
Output Voltage - Output 1
12V
Output Voltage - Output 2
-
Output Current - Output 4
-
Power Supply Output Type
Fixed
Output Current - Output 1
6.6A
Output Voltage - Output 4
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.143338
