
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3,919.120 (CNY4,428.6056) |
| 5+ | CNY3,840.740 (CNY4,340.0362) |
Product Information
Product Overview
DRM-24V960W3PN is a CliQ M DIN rail power supply. Other features include compliance with harmonic current IEC/EN 61000-3-2, class A, built-in DC OK contacts, and an LED for indicating DC OK and overload conditions. In addition to having Power Boost of 150% up to 7 seconds, the CliQ M series is the first in the CliQ family to feature advanced power boost (APB). With multiple loads connected in a system, a large inrush current could be drawn (demanded) due to one fault load. This will be detected by APB. The APB will trip the circuit breaker on the current path of the fault load due to high current. This thus prevents the system from shutting down while the other connected current paths continue to operate without interruption. It includes overvoltage, overload, overcurrent, over temperature, short circuit protection. Application includes machine, process, factory automations, renewable energy.
- Input voltage range from 3 x 320 to 575VAC (3-Phase), typical efficiency is 94.50% at 24V
- Rated output voltage is 24VDC, rated output current is 40A
- Three phase, metal case, without class I, div 2 and ATEX approvals
- Universal AC input voltage range, high power density in corrosion resistant aluminium casing
- Power Boost of 150% up to 7 seconds, built-in DC OK Contact and LED indicator for DC OK/ overload
- DNV GL and ABS approvals for maritime applications, extreme low temperature cold start at -40°C
- Conformal coating on PCBAs to protect against common dust and chemical pollutants
- Certified according to IEC/EN/UL 62368-1
- Operating temperature range from -25°C to +70°C (-40°C cold start)
- Dimensions (H x W x D) is 124.0 x 110.0 x 128.6mm
Technical Specifications
ITE & Laboratory Equipment
960W
40A
-
-
-
Adjustable, Fixed
1 Output
24VDC
-
-
-
320V AC to 575V AC
CliQ M Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
