Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerDAVIES MOLDING
Manufacturer Part NoGC2000-LCopy
Order Code3216411
Cable Diameter Min40mm
Cable Diameter Max50mm
Cable Gland MaterialNylon 6 (Polyamide 6)
Gland ColourBlack
IP / NEMA RatingIP67
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Cable Diameter Min
40mm
Cable Gland Material
Nylon 6 (Polyamide 6)
IP / NEMA Rating
IP67
SVHC
No SVHC (17-Jan-2023)
Cable Diameter Max
50mm
Gland Colour
Black
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.158851
