Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDAVIES MOLDING
Manufacturer Part No3040CG
Order Code2728916
Product Range3040 Series
Your Part Number
231 In Stock
Need more?
231 Delivery in 5-6 Business Days(US stock)
Available until stock is exhausted
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY14.150 (CNY15.9895) |
| 250+ | CNY14.010 (CNY15.8313) |
| 500+ | CNY13.700 (CNY15.481) |
Price for:Each
Minimum: 100
Multiple: 100
CNY1,415.00 (CNY1,598.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDAVIES MOLDING
Manufacturer Part No3040CG
Order Code2728916
Product Range3040 Series
Shaft TypeThreaded Shaft
Shaft Diameter7.94mm
Knob MaterialPhenolic
Knob / Dial StyleFinger Grip
Knob Diameter50.8mm
Product Range3040 Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Shaft Type
Threaded Shaft
Knob Material
Phenolic
Knob Diameter
50.8mm
SVHC
No SVHC (17-Jan-2023)
Shaft Diameter
7.94mm
Knob / Dial Style
Finger Grip
Product Range
3040 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.029484
