Print Page
Image is for illustrative purposes only. Please refer to product description.
![DAVIES MOLDING 3036AR IC3 BLK M6 X 1 X 1/2^12] FI](https://www.element14.cn/productimages/standard/en_US/13AC7138-40.jpg)
ManufacturerDAVIES MOLDING
Manufacturer Part No3036ARCopy
Manufacturer Standard Lead Time53 weeks
Order Code3271303
Product Range3036 Series
Your Part Number
76 In Stock
Need more?
76 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY21.140 (CNY23.8882) |
| 10+ | CNY20.190 (CNY22.8147) |
| 25+ | CNY18.980 (CNY21.4474) |
| 50+ | CNY17.630 (CNY19.9219) |
| 100+ | CNY13.380 (CNY15.1194) |
| 250+ | CNY13.320 (CNY15.0516) |
| 500+ | CNY13.180 (CNY14.8934) |
| 1000+ | CNY12.240 (CNY13.8312) |
Price for:Each
Minimum: 1
Multiple: 1
CNY21.14 (CNY23.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDAVIES MOLDING
Manufacturer Part No3036ARCopy
Manufacturer Standard Lead Time53 weeks
Order Code3271303
Product Range3036 Series
Shaft Diameter6mm
Knob MaterialPP (Polypropylene)
Knob / Dial StyleFinger Grip
Knob Diameter38mm
Product Range3036 Series
Technical Specifications
Shaft Diameter
6mm
Knob / Dial Style
Finger Grip
Product Range
3036 Series
Knob Material
PP (Polypropylene)
Knob Diameter
38mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005443
