Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDAVIES MOLDING
Manufacturer Part No3001-B
Order Code2728892
Product Range3001 Series
Your Part Number
60 In Stock
Need more?
60 Delivery in 5-6 Business Days(US stock)
Available until stock is exhausted
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY9.530 (CNY10.7689) |
| 250+ | CNY9.320 (CNY10.5316) |
| 500+ | CNY9.050 (CNY10.2265) |
| 1000+ | CNY8.660 (CNY9.7858) |
Price for:Each
Maximum available is 60
Minimum: 100
Multiple: 100
CNY953.00 (CNY1,076.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDAVIES MOLDING
Manufacturer Part No3001-B
Order Code2728892
Product Range3001 Series
Shaft TypeThreaded Shaft
Shaft Diameter3.51mm
Knob MaterialPhenolic
Knob / Dial StyleRound
Knob Diameter16.76mm
Product Range3001 Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Shaft Type
Threaded Shaft
Knob Material
Phenolic
Knob Diameter
16.76mm
SVHC
No SVHC (17-Jan-2023)
Shaft Diameter
3.51mm
Knob / Dial Style
Round
Product Range
3001 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004633
