Print Page
Image is for illustrative purposes only. Please refer to product description.
![DAVIES MOLDING 2965QC CCSGRP BLK M4X0.7X0.39^10] PS](https://www.element14.cn/productimages/standard/en_US/13AC7030-40.jpg)
ManufacturerDAVIES MOLDING
Manufacturer Part No2965QCCopy
Manufacturer Standard Lead Time53 weeks
Order Code3271268
Product Range2965 Series
Your Part Number
96 In Stock
Need more?
96 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY31.070 (CNY35.1091) |
| 5+ | CNY30.220 (CNY34.1486) |
| 10+ | CNY29.370 (CNY33.1881) |
| 20+ | CNY29.010 (CNY32.7813) |
| 50+ | CNY28.650 (CNY32.3745) |
Price for:Each
Minimum: 1
Multiple: 1
CNY31.07 (CNY35.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDAVIES MOLDING
Manufacturer Part No2965QCCopy
Manufacturer Standard Lead Time53 weeks
Order Code3271268
Product Range2965 Series
Shaft TypeThreaded Shaft
Shaft Diameter4mm
Knob MaterialPhenolic
Knob / Dial StyleRound Fluted
Knob Diameter22mm
Product Range2965 Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Shaft Type
Threaded Shaft
Knob Material
Phenolic
Knob Diameter
22mm
SVHC
No SVHC (23-Jan-2024)
Shaft Diameter
4mm
Knob / Dial Style
Round Fluted
Product Range
2965 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072
