Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDAVIES MOLDING
Manufacturer Part No2965QACopy
Order Code2991633
Product Range2965 Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerDAVIES MOLDING
Manufacturer Part No2965QACopy
Order Code2991633
Product Range2965 Series
Shaft TypeRound Shaft
Shaft Diameter4mm
Knob MaterialPhenolic
Knob / Dial StyleRound Fluted
Knob Diameter22mm
Product Range2965 Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Shaft Type
Round Shaft
Knob Material
Phenolic
Knob Diameter
22mm
SVHC
No SVHC (17-Jan-2023)
Shaft Diameter
4mm
Knob / Dial Style
Round Fluted
Product Range
2965 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008618
