Print Page
Image is for illustrative purposes only. Please refer to product description.
![DAVIES MOLDING 2837DT IC4 BLK M10X1.5X0.59^15] FI](https://www.element14.cn/productimages/standard/en_US/13AC7007-40.jpg)
ManufacturerDAVIES MOLDING
Manufacturer Part No2837DTCopy
Order Code3271256
Product Range2837 Series
Your Part Number
99 In Stock
Need more?
99 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY18.000 (CNY20.340) |
| 250+ | CNY17.930 (CNY20.2609) |
Price for:Each
Maximum available is 99
Minimum: 100
Multiple: 100
CNY1,800.00 (CNY2,034.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDAVIES MOLDING
Manufacturer Part No2837DTCopy
Order Code3271256
Product Range2837 Series
Shaft TypeThreaded Shaft
Shaft Diameter10mm
Knob MaterialPP (Polypropylene)
Knob / Dial StyleFinger Grip
Knob Diameter57mm
Product Range2837 Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Shaft Type
Threaded Shaft
Knob Material
PP (Polypropylene)
Knob Diameter
57mm
SVHC
No SVHC (23-Jan-2024)
Shaft Diameter
10mm
Knob / Dial Style
Finger Grip
Product Range
2837 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.031298
