Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDAVIES MOLDING
Manufacturer Part No2830EACopy
Manufacturer Standard Lead Time53 weeks
Order Code2991630
Product Range2830 Series
Your Part Number
71 In Stock
Need more?
71 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY38.370 (CNY43.3581) |
| 10+ | CNY36.820 (CNY41.6066) |
| 25+ | CNY34.730 (CNY39.2449) |
| 50+ | CNY32.440 (CNY36.6572) |
| 100+ | CNY30.620 (CNY34.6006) |
| 250+ | CNY28.530 (CNY32.2389) |
| 500+ | CNY23.540 (CNY26.6002) |
| 1000+ | CNY23.180 (CNY26.1934) |
Price for:Each
Minimum: 1
Multiple: 1
CNY38.37 (CNY43.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDAVIES MOLDING
Manufacturer Part No2830EACopy
Manufacturer Standard Lead Time53 weeks
Order Code2991630
Product Range2830 Series
Shaft TypeRound Shaft
Shaft Diameter8mm
Knob MaterialPhenolic
Knob / Dial StyleFinger Grip
Knob Diameter50mm
Product Range2830 Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Shaft Type
Round Shaft
Knob Material
Phenolic
Knob Diameter
50mm
SVHC
No SVHC (17-Jan-2023)
Shaft Diameter
8mm
Knob / Dial Style
Finger Grip
Product Range
2830 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.035834
