Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCROUZET
Manufacturer Part No88827135Copy
Manufacturer Standard Lead Time10 weeks
Order Code2359857
Also Known AsGTIN UPC EAN: 3593150046709
Your Part Number
23 In Stock
Need more?
23 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY688.110 (CNY777.5643) |
| 5+ | CNY597.220 (CNY674.8586) |
| 10+ | CNY575.510 (CNY650.3263) |
Price for:Each
Minimum: 1
Multiple: 1
CNY688.11 (CNY777.56 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
Used in applications such as heating/air conditioning, access control, heat pumps, water and air treatment, waste treatment, lifting and handling, medical equipment, pump management, and many more.
- DIN rail mounting
- 1s to 100H Timers
- Mono Function
- Multirange
- Multivoltage
- Screw Termination
- LED status indicator
- Possibility of external load connection in parallel to the control input
- 3-Wire PNP sensor compatible
Technical Specifications
Supply Voltage Max
240VAC
Current Rating Nom
8A
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:91070000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.062
