Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCROUZET
Manufacturer Part No88827115Copy
Order Code2359854
Product Range2001-03-01
Your Part Number
40 In Stock
100 more incoming. You can reserve stock now
1 Delivery in 3-4 Business Days(SG stock)
39 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY586.330 (CNY662.5529) |
| 5+ | CNY464.640 (CNY525.0432) |
| 10+ | CNY455.350 (CNY514.5455) |
Price for:Each
Minimum: 1
Multiple: 1
CNY586.33 (CNY662.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCROUZET
Manufacturer Part No88827115Copy
Order Code2359854
Product Range2001-03-01
Technical Datasheet
Product Range2001-03-01
Timer FunctionsDelay On Energisation
Time Min1s
Time Max100h
No. of Timing Ranges7Ranges
Timer Output1 Changeover Relay
Supply Voltage Max240VAC
Current Rating Nom8A
Connection / TerminationScrew Terminals
SVHCLead (21-Jan-2025)
Product Overview
Used in applications such as heating/air conditioning, access control, heat pumps, water and air treatment, waste treatment, lifting and handling, medical equipment, pump management, and many more.
- DIN rail mounting
- 1s to 100h Timing range
- Multi-function or mono-function
- Multi-range
- Multi-voltage
- Screw or spring termination
- LED status indicator
- Possibility of external load connection in parallel to the control input
- 3-Wire PNP sensor compatible
Technical Specifications
Product Range
2001-03-01
Time Min
1s
No. of Timing Ranges
7Ranges
Supply Voltage Max
240VAC
Connection / Termination
Screw Terminals
Timer Functions
Delay On Energisation
Time Max
100h
Timer Output
1 Changeover Relay
Current Rating Nom
8A
SVHC
Lead (21-Jan-2025)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:91070000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.063
