Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,502.960 (CNY1,698.3448) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,502.96 (CNY1,698.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 88 970 231 is a Digital Termination Extension Module with 8 digital inputs and 6 relays (4 x 8A relay and 2 x 5A relay) outputs. The power supply is via the controller at the same voltage as the input. The number of inputs/outputs can be configured in accordance with your requirements.
- IP40 Front panel protection rating
- IP20 Terminal block protection rating
- Flash EEPROM program memory
- EEPROM Removable memory
- Function blocks/SCF (Grafcet) or ladder programming method
- 368 bit/200 words Data memory
- 10000000 Operations mechanical life
- <lt/>1.2 seconds Start up time on power up
Applications
Industrial, Automation & Process Control
Technical Specifications
No. of Digital Inputs
8
No. of Digital Outputs
6
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:94059200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.21
